
RLC73N2AR133FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73N2AR133FTDTR-ND - Tape & Reel (TR) 1712-RLC73N2AR133FTDCT-ND - Cut Tape (CT) 1712-RLC73N2AR133FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73N2AR133FTD |
Description | RLC73N 2A R133 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 133 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.42000 | ₹12.42 |
| 10 | ₹7.98700 | ₹79.87 |
| 25 | ₹6.70880 | ₹167.72 |
| 50 | ₹5.91000 | ₹295.50 |
| 100 | ₹5.21790 | ₹521.79 |
| 250 | ₹4.45828 | ₹1,114.57 |
| 500 | ₹3.98620 | ₹1,993.10 |
| 1,000 | ₹3.58332 | ₹3,583.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.86488 | ₹14,324.40 |
| 10,000 | ₹2.62990 | ₹26,299.00 |
| 15,000 | ₹2.50915 | ₹37,637.25 |
| 25,000 | ₹2.37259 | ₹59,314.75 |
| 35,000 | ₹2.29119 | ₹80,191.65 |
| 50,000 | ₹2.21165 | ₹1,10,582.50 |
| 60,000 | ₹2.17351 | ₹1,30,410.60 |
| 1,20,000 | ₹2.04258 | ₹2,45,109.60 |
| 1,25,000 | ₹2.03551 | ₹2,54,438.75 |