
RLC73K2AR316FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73K2AR316FTDTR-ND - Tape & Reel (TR) 1712-RLC73K2AR316FTDCT-ND - Cut Tape (CT) 1712-RLC73K2AR316FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2AR316FTD |
Description | RLC73K 2A R316 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 316 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹8.75900 | ₹87.59 |
| 25 | ₹7.34320 | ₹183.58 |
| 50 | ₹6.44840 | ₹322.42 |
| 100 | ₹5.70300 | ₹570.30 |
| 250 | ₹4.87920 | ₹1,219.80 |
| 500 | ₹4.36296 | ₹2,181.48 |
| 1,000 | ₹3.92220 | ₹3,922.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.13944 | ₹15,697.20 |