
RLC73K3AR178FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73K3AR178FTDGTR-ND - Tape & Reel (TR) 1712-RLC73K3AR178FTDGCT-ND - Cut Tape (CT) 1712-RLC73K3AR178FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K3AR178FTDG |
Description | RLC73K 3A R178 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 178 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹27.58300 | ₹275.83 |
| 25 | ₹23.37120 | ₹584.28 |
| 50 | ₹20.76180 | ₹1,038.09 |
| 100 | ₹18.51610 | ₹1,851.61 |
| 250 | ₹16.05780 | ₹4,014.45 |
| 500 | ₹14.51838 | ₹7,259.19 |
| 1,000 | ₹13.21005 | ₹13,210.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹11.15227 | ₹44,609.08 |