
RLC73N2BR062FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73N2BR062FTDTR-ND - Tape & Reel (TR) 1712-RLC73N2BR062FTDCT-ND - Cut Tape (CT) 1712-RLC73N2BR062FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73N2BR062FTD |
Description | RLC73N 2B R062 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 62 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹19.01000 | ₹190.10 |
| 25 | ₹16.06520 | ₹401.63 |
| 50 | ₹14.22020 | ₹711.01 |
| 100 | ₹12.64530 | ₹1,264.53 |
| 250 | ₹10.91768 | ₹2,729.42 |
| 500 | ₹9.83486 | ₹4,917.43 |
| 1,000 | ₹8.91417 | ₹8,914.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹7.27298 | ₹36,364.90 |