
RLC73PD2AR75FTD | |
---|---|
DigiKey Part Number | 1712-RLC73PD2AR75FTDTR-ND - Tape & Reel (TR) 1712-RLC73PD2AR75FTDCT-ND - Cut Tape (CT) 1712-RLC73PD2AR75FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2AR75FTD |
Description | RLC73PD 2A R75 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹15.09000 | ₹15.09 |
10 | ₹9.67300 | ₹96.73 |
25 | ₹8.09320 | ₹202.33 |
50 | ₹7.13460 | ₹356.73 |
100 | ₹6.31830 | ₹631.83 |
250 | ₹5.41316 | ₹1,353.29 |
500 | ₹4.84876 | ₹2,424.38 |
1,000 | ₹4.36601 | ₹4,366.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹3.50700 | ₹17,535.00 |
10,000 | ₹3.22597 | ₹32,259.70 |
15,000 | ₹3.08159 | ₹46,223.85 |
25,000 | ₹2.91827 | ₹72,956.75 |
35,000 | ₹2.82092 | ₹98,732.20 |
50,000 | ₹2.72584 | ₹1,36,292.00 |
60,000 | ₹2.68023 | ₹1,60,813.80 |
1,20,000 | ₹2.52368 | ₹3,02,841.60 |
1,25,000 | ₹2.51523 | ₹3,14,403.75 |