
RLC73PD2BR249FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2BR249FTDTR-ND - Tape & Reel (TR) 1712-RLC73PD2BR249FTDCT-ND - Cut Tape (CT) 1712-RLC73PD2BR249FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2BR249FTD |
Description | RLC73PD 2B R249 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 249 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹16.49400 | ₹164.94 |
| 25 | ₹13.94080 | ₹348.52 |
| 50 | ₹12.33780 | ₹616.89 |
| 100 | ₹10.95870 | ₹1,095.87 |
| 250 | ₹9.44160 | ₹2,360.40 |
| 500 | ₹8.49484 | ₹4,247.42 |
| 1,000 | ₹7.68785 | ₹7,687.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.25036 | ₹31,251.80 |
| 10,000 | ₹5.78042 | ₹57,804.20 |
| 15,000 | ₹5.53904 | ₹83,085.60 |
| 25,000 | ₹5.26594 | ₹1,31,648.50 |
| 35,000 | ₹5.10321 | ₹1,78,612.35 |
| 50,000 | ₹4.94426 | ₹2,47,213.00 |