RLC73K2HR59FTE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PD3AR294FTDG

DigiKey Part Number
1712-RLC73PD3AR294FTDGTR-ND - Tape & Reel (TR)
1712-RLC73PD3AR294FTDGCT-ND - Cut Tape (CT)
1712-RLC73PD3AR294FTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PD3AR294FTDG
Description
RLC73PD 3A R294 1% 2K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
294 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,971
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹57.68000₹57.68
10₹37.09300₹370.93
25₹31.59160₹789.79
50₹28.11280₹1,405.64
100₹25.14890₹2,514.89
250₹21.90812₹5,477.03
500₹19.87776₹9,938.88
1,000₹18.15265₹18,152.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹16.68578₹33,371.56
4,000₹15.43965₹61,758.60
6,000₹14.79961₹88,797.66
10,000₹14.07550₹1,40,755.00
14,000₹13.64409₹1,91,017.26
20,000₹13.22257₹2,64,451.40
24,000₹13.02038₹3,12,489.12
48,000₹12.32660₹5,91,676.80
50,000₹12.28925₹6,14,462.50
Manufacturers Standard Package