
RLC73PD3AR309FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73PD3AR309FTDGTR-ND - Tape & Reel (TR) 1712-RLC73PD3AR309FTDGCT-ND - Cut Tape (CT) 1712-RLC73PD3AR309FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD3AR309FTDG |
Description | RLC73PD 3A R309 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 309 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹62.43000 | ₹62.43 |
| 10 | ₹40.62900 | ₹406.29 |
| 25 | ₹34.55320 | ₹863.83 |
| 50 | ₹30.77000 | ₹1,538.50 |
| 100 | ₹27.53650 | ₹2,753.65 |
| 250 | ₹23.99724 | ₹5,999.31 |
| 500 | ₹21.78316 | ₹10,891.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹18.30080 | ₹36,601.60 |