


RLP73K1ER62JTD | |
|---|---|
DigiKey Part Number | A109745TR-ND - Tape & Reel (TR) A109745CT-ND - Cut Tape (CT) A109745DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K1ER62JTD |
Description | RES 0.62 OHM 5% 1/8W 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K1ER62JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹14.63000 | ₹146.30 |
| 25 | ₹12.33800 | ₹308.45 |
| 50 | ₹10.90280 | ₹545.14 |
| 100 | ₹9.67270 | ₹967.27 |
| 250 | ₹8.32712 | ₹2,081.78 |
| 500 | ₹7.48284 | ₹3,741.42 |
| 1,000 | ₹6.76344 | ₹6,763.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.48232 | ₹27,411.60 |