
RLP73K1JR62JTD | |
|---|---|
DigiKey Part Number | A109777CT-ND - Cut Tape (CT) A109777DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K1JR62JTD |
Description | RES 0.62 OHM 5% 1/8W 0603 |
Customer Reference | |
Detailed Description | 620 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K1JR62JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹16.40100 | ₹164.01 |
| 25 | ₹13.82880 | ₹345.72 |
| 50 | ₹12.20740 | ₹610.37 |
| 100 | ₹10.84690 | ₹1,084.69 |
| 250 | ₹9.34468 | ₹2,336.17 |
| 500 | ₹8.40538 | ₹4,202.69 |
| 1,000 | ₹7.60584 | ₹7,605.84 |