
RLP73K1JR91JTD | |
|---|---|
DigiKey Part Number | A109781TR-ND - Tape & Reel (TR) A109781CT-ND - Cut Tape (CT) A109781DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K1JR91JTD |
Description | RES 0.91 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K1JR91JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹14.07100 | ₹140.71 |
| 25 | ₹11.89040 | ₹297.26 |
| 50 | ₹10.49280 | ₹524.64 |
| 100 | ₹9.30000 | ₹930.00 |
| 250 | ₹8.00280 | ₹2,000.70 |
| 500 | ₹7.18650 | ₹3,593.25 |
| 1,000 | ₹6.49320 | ₹6,493.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.25849 | ₹26,292.45 |