620 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73K2AR62JTD

DigiKey Part Number
A109812TR-ND - Tape & Reel (TR)
A109812CT-ND - Cut Tape (CT)
A109812DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73K2AR62JTD
Description
RES 0.62 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
620 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73K2AR62JTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,859
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹19.57000₹19.57
10₹12.20700₹122.07
25₹10.25040₹256.26
50₹9.05760₹452.88
100₹8.01400₹801.40
250₹6.88460₹1,721.15
500₹6.17636₹3,088.18
1,000₹5.57252₹5,572.52
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹4.49622₹22,481.10
10,000₹4.14435₹41,443.50
15,000₹3.96357₹59,453.55
25,000₹3.75901₹93,975.25
35,000₹3.63716₹1,27,300.60
50,000₹3.51809₹1,75,904.50
Manufacturers Standard Package