
RLP73K2AR75JTD | |
|---|---|
DigiKey Part Number | A109814TR-ND - Tape & Reel (TR) A109814CT-ND - Cut Tape (CT) A109814DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2AR75JTD |
Description | RES 0.75 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2AR75JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹12.20700 | ₹122.07 |
| 25 | ₹10.25040 | ₹256.26 |
| 50 | ₹9.05760 | ₹452.88 |
| 100 | ₹8.01400 | ₹801.40 |
| 250 | ₹6.88460 | ₹1,721.15 |
| 500 | ₹6.17636 | ₹3,088.18 |
| 1,000 | ₹5.57252 | ₹5,572.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.49622 | ₹22,481.10 |
| 10,000 | ₹4.14435 | ₹41,443.50 |