
RLP73K2B1R0JTD | |
|---|---|
DigiKey Part Number | A109866TR-ND - Tape & Reel (TR) A109866CT-ND - Cut Tape (CT) A109866DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2B1R0JTD |
Description | RES SMD 1 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2B1R0JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹13.79200 | ₹137.92 |
| 25 | ₹11.59240 | ₹289.81 |
| 50 | ₹10.23180 | ₹511.59 |
| 100 | ₹9.07630 | ₹907.63 |
| 250 | ₹7.80524 | ₹1,951.31 |
| 500 | ₹7.00758 | ₹3,503.79 |
| 1,000 | ₹6.33012 | ₹6,330.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.12355 | ₹25,617.75 |
| 10,000 | ₹4.72882 | ₹47,288.20 |
| 15,000 | ₹4.52604 | ₹67,890.60 |
| 25,000 | ₹4.29666 | ₹1,07,416.50 |
| 35,000 | ₹4.15996 | ₹1,45,598.60 |
| 50,000 | ₹4.02642 | ₹2,01,321.00 |