
RLP73K2BR20JTD | |
---|---|
DigiKey Part Number | A109849TR-ND - Tape & Reel (TR) A109849CT-ND - Cut Tape (CT) A109849DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2BR20JTD |
Description | RES 0.2 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2BR20JTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹31.06000 | ₹31.06 |
10 | ₹19.78900 | ₹197.89 |
25 | ₹16.71880 | ₹417.97 |
50 | ₹14.80180 | ₹740.09 |
100 | ₹13.16900 | ₹1,316.90 |
250 | ₹11.38000 | ₹2,845.00 |
500 | ₹10.25834 | ₹5,129.17 |
1,000 | ₹9.30616 | ₹9,306.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹7.60928 | ₹38,046.40 |
10,000 | ₹7.05448 | ₹70,544.80 |
15,000 | ₹6.76956 | ₹1,01,543.40 |
25,000 | ₹6.44724 | ₹1,61,181.00 |
35,000 | ₹6.25523 | ₹2,18,933.05 |
50,000 | ₹6.06762 | ₹3,03,381.00 |
60,000 | ₹5.97763 | ₹3,58,657.80 |
1,20,000 | ₹5.72040 | ₹6,86,448.00 |