
RLP73K2BR24FTDF | |
|---|---|
DigiKey Part Number | A109654TR-ND - Tape & Reel (TR) A109654CT-ND - Cut Tape (CT) A109654DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2BR24FTDF |
Description | RES 0.24 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2BR24FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53.12000 | ₹53.12 |
| 10 | ₹34.10600 | ₹341.06 |
| 25 | ₹28.96240 | ₹724.06 |
| 50 | ₹25.73800 | ₹1,286.90 |
| 100 | ₹22.99830 | ₹2,299.83 |
| 250 | ₹19.99772 | ₹4,999.43 |
| 500 | ₹18.12094 | ₹9,060.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹16.52374 | ₹16,523.74 |
| 2,000 | ₹15.16696 | ₹30,333.92 |
| 3,000 | ₹14.46961 | ₹43,408.83 |
| 5,000 | ₹13.68082 | ₹68,404.10 |
| 7,000 | ₹13.21071 | ₹92,474.97 |
| 10,000 | ₹12.75139 | ₹1,27,513.90 |
| 12,000 | ₹12.53111 | ₹1,50,373.32 |
| 24,000 | ₹11.77494 | ₹2,82,598.56 |
| 25,000 | ₹11.73417 | ₹2,93,354.25 |