
RLP73K2BR43JTD | |
|---|---|
DigiKey Part Number | A109857TR-ND - Tape & Reel (TR) A109857CT-ND - Cut Tape (CT) A109857DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2BR43JTD |
Description | RES 0.43 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 430 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2BR43JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹20.78000 | ₹207.80 |
| 25 | ₹17.55640 | ₹438.91 |
| 50 | ₹15.54340 | ₹777.17 |
| 100 | ₹13.82880 | ₹1,382.88 |
| 250 | ₹11.95016 | ₹2,987.54 |
| 500 | ₹10.77230 | ₹5,386.15 |
| 1,000 | ₹9.77242 | ₹9,772.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹7.99051 | ₹39,952.55 |