
RLP73K3AR10JTE | |
|---|---|
DigiKey Part Number | A109891TR-ND - Tape & Reel (TR) A109891CT-ND - Cut Tape (CT) A109891DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K3AR10JTE |
Description | RES 0.1 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K3AR10JTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.96000 | ₹109.96 |
| 10 | ₹71.75300 | ₹717.53 |
| 25 | ₹61.46560 | ₹1,536.64 |
| 50 | ₹54.97980 | ₹2,748.99 |
| 100 | ₹49.48180 | ₹4,948.18 |
| 250 | ₹43.45448 | ₹10,863.62 |
| 500 | ₹39.67860 | ₹19,839.30 |
| 1,000 | ₹36.47020 | ₹36,470.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹33.74452 | ₹67,489.04 |
| 4,000 | ₹31.42954 | ₹1,25,718.16 |
| 6,000 | ₹30.24026 | ₹1,81,441.56 |
| 10,000 | ₹28.89530 | ₹2,88,953.00 |
| 14,000 | ₹28.09392 | ₹3,93,314.88 |
| 20,000 | ₹27.31119 | ₹5,46,223.80 |