
RLP73K3AR24FTDF | |
|---|---|
DigiKey Part Number | A109703TR-ND - Tape & Reel (TR) A109703CT-ND - Cut Tape (CT) A109703DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K3AR24FTDF |
Description | RES 0.24 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K3AR24FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹108.10000 | ₹108.10 |
| 10 | ₹70.72800 | ₹707.28 |
| 25 | ₹60.57080 | ₹1,514.27 |
| 50 | ₹54.19700 | ₹2,709.85 |
| 100 | ₹48.76420 | ₹4,876.42 |
| 250 | ₹42.81336 | ₹10,703.34 |
| 500 | ₹39.08780 | ₹19,543.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹35.92320 | ₹35,923.20 |
| 2,000 | ₹33.23339 | ₹66,466.78 |
| 3,000 | ₹31.85160 | ₹95,554.80 |
| 5,000 | ₹30.28880 | ₹1,51,444.00 |
| 7,000 | ₹29.35745 | ₹2,05,502.15 |
| 10,000 | ₹28.44773 | ₹2,84,477.30 |
| 12,000 | ₹28.01148 | ₹3,36,137.76 |
| 24,000 | ₹26.51379 | ₹6,36,330.96 |
| 25,000 | ₹26.43314 | ₹6,60,828.50 |