240 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73K3AR24JTE

DigiKey Part Number
A109900TR-ND - Tape & Reel (TR)
A109900CT-ND - Cut Tape (CT)
A109900DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73K3AR24JTE
Description
RES 0.24 OHM 5% 2W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
240 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73K3AR24JTE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,866
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹80.14000₹80.14
10₹51.81100₹518.11
25₹44.20760₹1,105.19
50₹39.45500₹1,972.75
100₹35.39200₹3,539.20
250₹30.94520₹7,736.30
500₹28.16080₹14,080.40
1,000₹25.79388₹25,793.88
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹23.78247₹47,564.94
4,000₹22.07390₹88,295.60
6,000₹21.19640₹1,27,178.40
10,000₹20.20366₹2,02,036.60
14,000₹19.61226₹2,74,571.64
20,000₹19.03445₹3,80,689.00
Manufacturers Standard Package