
RLP73K3AR33JTE | |
|---|---|
DigiKey Part Number | A109903TR-ND - Tape & Reel (TR) A109903CT-ND - Cut Tape (CT) A109903DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K3AR33JTE |
Description | RES 0.33 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K3AR33JTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹80.14000 | ₹80.14 |
| 10 | ₹51.81100 | ₹518.11 |
| 25 | ₹44.20760 | ₹1,105.19 |
| 50 | ₹39.45500 | ₹1,972.75 |
| 100 | ₹35.39200 | ₹3,539.20 |
| 250 | ₹30.94520 | ₹7,736.30 |
| 500 | ₹28.16080 | ₹14,080.40 |
| 1,000 | ₹25.79388 | ₹25,793.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹23.78247 | ₹47,564.94 |
| 4,000 | ₹22.07390 | ₹88,295.60 |
| 6,000 | ₹21.19640 | ₹1,27,178.40 |
| 10,000 | ₹20.20366 | ₹2,02,036.60 |
| 14,000 | ₹19.61226 | ₹2,74,571.64 |
| 20,000 | ₹19.03445 | ₹3,80,689.00 |