620 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73K3AR62JTE

DigiKey Part Number
A109910TR-ND - Tape & Reel (TR)
A109910CT-ND - Cut Tape (CT)
A109910DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73K3AR62JTE
Description
RES 0.62 OHM 5% 2W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
620 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73K3AR62JTE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,300
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹77.34000₹77.34
10₹50.50700₹505.07
25₹43.08920₹1,077.23
50₹38.43000₹1,921.50
100₹34.46950₹3,446.95
250₹30.12516₹7,531.29
500₹27.40600₹13,703.00
1,000₹25.09685₹25,096.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹23.13343₹46,266.86
4,000₹21.46540₹85,861.60
6,000₹20.60886₹1,23,653.16
10,000₹19.63988₹1,96,398.80
14,000₹19.06239₹2,66,873.46
20,000₹18.49845₹3,69,969.00
24,000₹18.22800₹4,37,472.00
48,000₹17.57139₹8,43,426.72
Manufacturers Standard Package