


RLP73M1ER062JTD | |
|---|---|
DigiKey Part Number | A109721TR-ND - Tape & Reel (TR) A109721CT-ND - Cut Tape (CT) A109721DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M1ER062JTD |
Description | RES 0.062 OHM 5% 1/8W 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 62 mOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M1ER062JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹17.14600 | ₹171.46 |
| 25 | ₹14.49960 | ₹362.49 |
| 50 | ₹12.82240 | ₹641.12 |
| 100 | ₹11.39660 | ₹1,139.66 |
| 250 | ₹9.82924 | ₹2,457.31 |
| 500 | ₹8.84336 | ₹4,421.68 |
| 1,000 | ₹8.00747 | ₹8,007.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.51687 | ₹32,584.35 |
| 10,000 | ₹6.02932 | ₹60,293.20 |
| 15,000 | ₹5.77896 | ₹86,684.40 |
| 25,000 | ₹5.49570 | ₹1,37,392.50 |
| 35,000 | ₹5.32694 | ₹1,86,442.90 |
| 50,000 | ₹5.16208 | ₹2,58,104.00 |
| 60,000 | ₹5.08302 | ₹3,04,981.20 |
| 1,20,000 | ₹4.81158 | ₹5,77,389.60 |
| 1,25,000 | ₹4.79698 | ₹5,99,622.50 |