
RLP73M1JR062JTD | |
|---|---|
DigiKey Part Number | A109753TR-ND - Tape & Reel (TR) A109753CT-ND - Cut Tape (CT) A109753DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M1JR062JTD |
Description | RES 0.062 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 62 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M1JR062JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹17.14600 | ₹171.46 |
| 25 | ₹14.46240 | ₹361.56 |
| 50 | ₹12.78520 | ₹639.26 |
| 100 | ₹11.36870 | ₹1,136.87 |
| 250 | ₹9.79944 | ₹2,449.86 |
| 500 | ₹8.81912 | ₹4,409.56 |
| 1,000 | ₹7.98324 | ₹7,983.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.49711 | ₹32,485.55 |
| 10,000 | ₹6.01087 | ₹60,108.70 |
| 15,000 | ₹5.76113 | ₹86,416.95 |