
RLP73M3AR039JTE | |
|---|---|
DigiKey Part Number | A109881TR-ND - Tape & Reel (TR) A109881CT-ND - Cut Tape (CT) A109881DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M3AR039JTE |
Description | RES 0.039 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M3AR039JTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹90.39000 | ₹90.39 |
| 10 | ₹58.98700 | ₹589.87 |
| 25 | ₹50.35760 | ₹1,258.94 |
| 50 | ₹44.99020 | ₹2,249.51 |
| 100 | ₹40.40540 | ₹4,040.54 |
| 250 | ₹35.38832 | ₹8,847.08 |
| 500 | ₹32.24794 | ₹16,123.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹25.38363 | ₹1,01,534.52 |