RLP73N1ER33JTD is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 1,16,934
Unit Price: ₹18.64000
Datasheet
330 mOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 mOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
0402 PKG Chip Resistor

RLP73N1ER33JTD

DigiKey Part Number
A109738TR-ND - Tape & Reel (TR)
A109738CT-ND - Cut Tape (CT)
A109738DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73N1ER33JTD
Description
RES 0.33 OHM 5% 1/8W 0402
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
330 mOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73N1ER33JTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.017" (0.43mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹22.36000₹22.36
10₹14.25700₹142.57
25₹12.03960₹300.99
50₹10.64180₹532.09
100₹9.44910₹944.91
250₹8.12580₹2,031.45
500₹7.29832₹3,649.16
1,000₹6.59664₹6,596.64
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹5.34384₹26,719.20
10,000₹4.93411₹49,341.10
15,000₹4.72372₹70,855.80
25,000₹4.48571₹1,12,142.75
35,000₹4.34385₹1,52,034.75
50,000₹4.20528₹2,10,264.00
60,000₹4.13883₹2,48,329.80
1,20,000₹3.91073₹4,69,287.60
1,25,000₹3.89843₹4,87,303.75
Manufacturers Standard Package