Upgrade



RLP73N1ER33JTD | |
|---|---|
DigiKey Part Number | A109738TR-ND - Tape & Reel (TR) A109738CT-ND - Cut Tape (CT) A109738DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N1ER33JTD |
Description | RES 0.33 OHM 5% 1/8W 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N1ER33JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹14.25700 | ₹142.57 |
| 25 | ₹12.03960 | ₹300.99 |
| 50 | ₹10.64180 | ₹532.09 |
| 100 | ₹9.44910 | ₹944.91 |
| 250 | ₹8.12580 | ₹2,031.45 |
| 500 | ₹7.29832 | ₹3,649.16 |
| 1,000 | ₹6.59664 | ₹6,596.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.34384 | ₹26,719.20 |
| 10,000 | ₹4.93411 | ₹49,341.10 |
| 15,000 | ₹4.72372 | ₹70,855.80 |
| 25,000 | ₹4.48571 | ₹1,12,142.75 |
| 35,000 | ₹4.34385 | ₹1,52,034.75 |
| 50,000 | ₹4.20528 | ₹2,10,264.00 |
| 60,000 | ₹4.13883 | ₹2,48,329.80 |
| 1,20,000 | ₹3.91073 | ₹4,69,287.60 |
| 1,25,000 | ₹3.89843 | ₹4,87,303.75 |
