390 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
0402 PKG Chip Resistor

RLP73N1ER39FTDF

DigiKey Part Number
A109546TR-ND - Tape & Reel (TR)
A109546CT-ND - Cut Tape (CT)
A109546DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73N1ER39FTDF
Description
RES 0.39 OHM 1% 1/8W 0402
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
390 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73N1ER39FTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.017" (0.43mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,420
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹36.34000₹36.34
10₹23.29700₹232.97
25₹19.75560₹493.89
50₹17.50040₹875.02
100₹15.59000₹1,559.00
250₹13.49708₹3,374.27
500₹12.18128₹6,090.64
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹11.06397₹11,063.97
2,000₹10.11395₹20,227.90
3,000₹9.62580₹28,877.40
5,000₹9.07352₹45,367.60
7,000₹8.74431₹61,210.17
10,000₹8.42271₹84,227.10
Manufacturers Standard Package