
RLP73N1JR20JTD | |
|---|---|
DigiKey Part Number | A109765TR-ND - Tape & Reel (TR) A109765CT-ND - Cut Tape (CT) A109765DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N1JR20JTD |
Description | RES 0.2 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N1JR20JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹12.58000 | ₹125.80 |
| 25 | ₹10.58600 | ₹264.65 |
| 50 | ₹9.33720 | ₹466.86 |
| 100 | ₹8.27490 | ₹827.49 |
| 250 | ₹7.10452 | ₹1,776.13 |
| 500 | ₹6.37578 | ₹3,187.89 |
| 1,000 | ₹5.75330 | ₹5,753.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.64625 | ₹23,231.25 |
| 10,000 | ₹4.28404 | ₹42,840.40 |
| 15,000 | ₹4.09795 | ₹61,469.25 |
| 25,000 | ₹3.88746 | ₹97,186.50 |
| 35,000 | ₹3.76200 | ₹1,31,670.00 |
| 50,000 | ₹3.63945 | ₹1,81,972.50 |