220 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73N1JR22JTD

DigiKey Part Number
A109766TR-ND - Tape & Reel (TR)
A109766CT-ND - Cut Tape (CT)
A109766DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73N1JR22JTD
Description
RES 0.22 OHM 5% 1/8W 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73N1JR22JTD Models
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
Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 3,586
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹19.57000₹19.57
10₹12.58000₹125.80
25₹10.58600₹264.65
50₹9.33720₹466.86
100₹8.27490₹827.49
250₹7.10452₹1,776.13
500₹6.37578₹3,187.89
1,000₹5.75330₹5,753.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹4.64625₹23,231.25
10,000₹4.28404₹42,840.40
15,000₹4.09795₹61,469.25
25,000₹3.88746₹97,186.50
35,000₹3.76200₹1,31,670.00
50,000₹3.63945₹1,81,972.50
Manufacturers Standard Package