
RLP73N1JR27JTD | |
|---|---|
DigiKey Part Number | A109768TR-ND - Tape & Reel (TR) A109768CT-ND - Cut Tape (CT) A109768DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N1JR27JTD |
Description | RES 0.27 OHM 5% 1/8W 0603 |
Customer Reference | |
Detailed Description | 270 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N1JR27JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹14.63000 | ₹146.30 |
| 25 | ₹12.30040 | ₹307.51 |
| 50 | ₹10.86540 | ₹543.27 |
| 100 | ₹9.64480 | ₹964.48 |
| 250 | ₹8.29728 | ₹2,074.32 |
| 500 | ₹7.45302 | ₹3,726.51 |
| 1,000 | ₹6.73735 | ₹6,737.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.46070 | ₹27,303.50 |