
RLP73N2AR10JTD | |
|---|---|
DigiKey Part Number | A109793TR-ND - Tape & Reel (TR) A109793CT-ND - Cut Tape (CT) A109793DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N2AR10JTD |
Description | RES 0.1 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N2AR10JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹16.49400 | ₹164.94 |
| 25 | ₹13.90320 | ₹347.58 |
| 50 | ₹12.30060 | ₹615.03 |
| 100 | ₹10.92140 | ₹1,092.14 |
| 250 | ₹9.41552 | ₹2,353.88 |
| 500 | ₹8.46874 | ₹4,234.37 |
| 1,000 | ₹7.66362 | ₹7,663.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.23042 | ₹31,152.10 |