51 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73N3AR051JTE

DigiKey Part Number
A109884TR-ND - Tape & Reel (TR)
A109884CT-ND - Cut Tape (CT)
A109884DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73N3AR051JTE
Description
RES 0.051 OHM 5% 2W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
51 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73N3AR051JTE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,796
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹112.76000₹112.76
10₹73.71000₹737.10
25₹63.10560₹1,577.64
50₹56.47080₹2,823.54
100₹50.83300₹5,083.30
250₹44.65100₹11,162.75
500₹40.78378₹20,391.89
1,000₹37.49711₹37,497.11
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹34.70433₹69,408.66
4,000₹32.33251₹1,29,330.04
6,000₹31.11418₹1,86,685.08
10,000₹29.73621₹2,97,362.10
14,000₹28.91515₹4,04,812.10
Manufacturers Standard Package