
RLP73N3AR062JTE | |
|---|---|
DigiKey Part Number | A109886TR-ND - Tape & Reel (TR) A109886CT-ND - Cut Tape (CT) A109886DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N3AR062JTE |
Description | RES 0.062 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 62 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N3AR062JTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.03000 | ₹109.03 |
| 10 | ₹71.47400 | ₹714.74 |
| 25 | ₹61.20440 | ₹1,530.11 |
| 50 | ₹54.77480 | ₹2,738.74 |
| 100 | ₹49.28610 | ₹4,928.61 |
| 250 | ₹43.28304 | ₹10,820.76 |
| 500 | ₹39.52018 | ₹19,760.09 |
| 1,000 | ₹36.32297 | ₹36,322.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹33.60707 | ₹67,214.14 |
| 4,000 | ₹31.30025 | ₹1,25,201.00 |
| 6,000 | ₹30.11539 | ₹1,80,692.34 |
| 10,000 | ₹28.77528 | ₹2,87,752.80 |
| 14,000 | ₹27.97663 | ₹3,91,672.82 |
| 20,000 | ₹27.19657 | ₹5,43,931.40 |