
RLP73V2BR012JTD | |
---|---|
DigiKey Part Number | A109820TR-ND - Tape & Reel (TR) A109820CT-ND - Cut Tape (CT) A109820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73V2BR012JTD |
Description | RES 0.012 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73V2BR012JTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹62.12000 | ₹62.12 |
10 | ₹40.37700 | ₹403.77 |
25 | ₹34.39560 | ₹859.89 |
50 | ₹30.65080 | ₹1,532.54 |
100 | ₹27.44730 | ₹2,744.73 |
250 | ₹23.93140 | ₹5,982.85 |
500 | ₹21.73420 | ₹10,867.10 |
1,000 | ₹19.86534 | ₹19,865.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹16.53759 | ₹82,687.95 |
10,000 | ₹15.45008 | ₹1,54,500.80 |
15,000 | ₹14.89158 | ₹2,23,373.70 |
25,000 | ₹14.25984 | ₹3,56,496.00 |
35,000 | ₹13.88342 | ₹4,85,919.70 |
50,000 | ₹13.57500 | ₹6,78,750.00 |