
RLW73H2FR056TE | |
|---|---|
DigiKey Part Number | 1712-RLW73H2FR056TETR-ND - Tape & Reel (TR) 1712-RLW73H2FR056TECT-ND - Cut Tape (CT) 1712-RLW73H2FR056TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73H2FR056TE |
Description | RLW73 H2 1% R056 200PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53.12000 | ₹53.12 |
| 10 | ₹34.10600 | ₹341.06 |
| 25 | ₹28.99960 | ₹724.99 |
| 50 | ₹25.77520 | ₹1,288.76 |
| 100 | ₹23.03560 | ₹2,303.56 |
| 250 | ₹20.03128 | ₹5,007.82 |
| 500 | ₹18.14890 | ₹9,074.45 |
| 1,000 | ₹16.55077 | ₹16,550.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹14.03638 | ₹56,145.52 |