
RN73C1E100RBTD | |
---|---|
DigiKey Part Number | A121668TR-ND - Tape & Reel (TR) A121668CT-ND - Cut Tape (CT) A121668DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E100RBTD |
Description | RES SMD 100 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E100RBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹44.37000 | ₹44.37 |
10 | ₹36.82700 | ₹368.27 |
25 | ₹34.14720 | ₹853.68 |
50 | ₹32.26580 | ₹1,613.29 |
100 | ₹29.63030 | ₹2,963.03 |
250 | ₹28.42520 | ₹7,106.30 |
500 | ₹27.01068 | ₹13,505.34 |
1,000 | ₹25.73726 | ₹25,737.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹23.55550 | ₹1,17,777.50 |
10,000 | ₹23.41290 | ₹2,34,129.00 |
15,000 | ₹23.33892 | ₹3,50,083.80 |
25,000 | ₹22.95651 | ₹5,73,912.75 |
35,000 | ₹22.61828 | ₹7,91,639.80 |