
RN73C1E18K7BTD | |
|---|---|
DigiKey Part Number | A124610TR-ND - Tape & Reel (TR) A124610CT-ND - Cut Tape (CT) A124610DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E18K7BTD |
Description | RES SMD 18.7KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E18K7BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹41.09500 | ₹410.95 |
| 25 | ₹38.13160 | ₹953.29 |
| 50 | ₹36.02580 | ₹1,801.29 |
| 100 | ₹34.08740 | ₹3,408.74 |
| 250 | ₹31.74660 | ₹7,936.65 |
| 500 | ₹30.16804 | ₹15,084.02 |
| 1,000 | ₹28.74602 | ₹28,746.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹25.75736 | ₹1,28,786.80 |
| 10,000 | ₹24.80919 | ₹2,48,091.90 |
| 15,000 | ₹24.30925 | ₹3,64,638.75 |
| 25,000 | ₹23.73265 | ₹5,93,316.25 |
| 35,000 | ₹23.38311 | ₹8,18,408.85 |