
RN73C1E1K21BTD | |
|---|---|
DigiKey Part Number | A121680TR-ND - Tape & Reel (TR) A121680CT-ND - Cut Tape (CT) A121680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E1K21BTD |
Description | RES SMD 1.21KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E1K21BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹50.32000 | ₹50.32 |
| 10 | ₹41.56100 | ₹415.61 |
| 25 | ₹37.42360 | ₹935.59 |
| 50 | ₹35.35480 | ₹1,767.74 |
| 100 | ₹34.02220 | ₹3,402.22 |
| 250 | ₹29.49896 | ₹7,374.74 |
| 500 | ₹29.17654 | ₹14,588.27 |
| 1,000 | ₹28.89977 | ₹28,899.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹26.29895 | ₹1,31,494.75 |