
RN73C1E1K3BTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C1E1K3BTDFTR-ND - Tape & Reel (TR) 1712-RN73C1E1K3BTDFCT-ND - Cut Tape (CT) 1712-RN73C1E1K3BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E1K3BTDF |
Description | RES SMD 1.3K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E1K3BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹73.62000 | ₹73.62 |
| 10 | ₹61.50300 | ₹615.03 |
| 25 | ₹57.03000 | ₹1,425.75 |
| 50 | ₹53.89880 | ₹2,694.94 |
| 100 | ₹51.01000 | ₹5,101.00 |
| 250 | ₹47.58076 | ₹11,895.19 |
| 500 | ₹45.27162 | ₹22,635.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹43.19730 | ₹43,197.30 |
| 2,000 | ₹41.34896 | ₹82,697.92 |
| 3,000 | ₹40.36724 | ₹1,21,101.72 |
| 5,000 | ₹39.22832 | ₹1,96,141.60 |
| 7,000 | ₹38.53467 | ₹2,69,742.69 |
| 10,000 | ₹37.84591 | ₹3,78,459.10 |