
RN73C1E21KBTD | |
---|---|
DigiKey Part Number | A124615TR-ND - Tape & Reel (TR) A124615CT-ND - Cut Tape (CT) A124615DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E21KBTD |
Description | RES SMD 21K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E21KBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹44.37000 | ₹44.37 |
10 | ₹37.27100 | ₹372.71 |
25 | ₹34.57320 | ₹864.33 |
50 | ₹32.67400 | ₹1,633.70 |
100 | ₹30.90810 | ₹3,090.81 |
250 | ₹28.79436 | ₹7,198.59 |
500 | ₹27.36032 | ₹13,680.16 |
1,000 | ₹26.07092 | ₹26,070.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹21.62576 | ₹1,08,128.80 |