RN73C1E3K01BTD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₹40.15041
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹16.51451
Datasheet
0402 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1E3K01BTD

DigiKey Part Number
A121697TR-ND - Tape & Reel (TR)
A121697CT-ND - Cut Tape (CT)
A121697DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1E3K01BTD
Description
RES SMD 3.01KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.01 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1E3K01BTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹43.48000₹43.48
10₹36.29500₹362.95
25₹33.61480₹840.37
50₹32.33680₹1,616.84
100₹30.15390₹3,015.39
250₹28.39324₹7,098.31
500₹26.59360₹13,296.80
1,000₹25.33793₹25,337.93
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹23.55550₹1,17,777.50
10,000₹23.04720₹2,30,472.00
15,000₹22.70052₹3,40,507.80
25,000₹22.34509₹5,58,627.25
35,000₹22.26094₹7,79,132.90
Manufacturers Standard Package