49.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1E49K9BTDF

DigiKey Part Number
1712-RN73C1E49K9BTDFTR-ND - Tape & Reel (TR)
1712-RN73C1E49K9BTDFCT-ND - Cut Tape (CT)
1712-RN73C1E49K9BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1E49K9BTDF
Description
RES 49.9 KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1E49K9BTDF Models
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
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 375
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹85.73000₹85.73
10₹71.19400₹711.94
25₹66.05040₹1,651.26
50₹62.43460₹3,121.73
100₹59.11720₹5,911.72
250₹55.16984₹13,792.46
500₹52.51218₹26,256.09
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹43.19730₹43,197.30
2,000₹41.34896₹82,697.92
3,000₹40.36724₹1,21,101.72
5,000₹39.22832₹1,96,141.60
7,000₹38.53467₹2,69,742.69
10,000₹37.84591₹3,78,459.10
Manufacturers Standard Package