
RN73C1E64R9BTD | |
|---|---|
DigiKey Part Number | A124597TR-ND - Tape & Reel (TR) A124597CT-ND - Cut Tape (CT) A124597DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E64R9BTD |
Description | RES SMD 64.9 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.9 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E64R9BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹50.32000 | ₹50.32 |
| 10 | ₹41.93400 | ₹419.34 |
| 25 | ₹38.87720 | ₹971.93 |
| 50 | ₹36.71520 | ₹1,835.76 |
| 100 | ₹34.73040 | ₹3,473.04 |
| 250 | ₹32.35416 | ₹8,088.54 |
| 500 | ₹30.74206 | ₹15,371.03 |
| 1,000 | ₹29.29395 | ₹29,293.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹26.50676 | ₹1,32,533.80 |