75 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1E75RBTD

DigiKey Part Number
A121712TR-ND - Tape & Reel (TR)
A121712CT-ND - Cut Tape (CT)
A121712DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1E75RBTD
Description
RES SMD 75 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
75 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1E75RBTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,579
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹51.25000₹51.25
10₹42.95900₹429.59
25₹39.80920₹995.23
50₹37.60980₹1,880.49
100₹35.56910₹3,556.91
250₹33.13696₹8,284.24
500₹31.49314₹15,746.57
1,000₹30.01242₹30,012.42
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹27.16745₹1,35,837.25
10,000₹26.17287₹2,61,728.70
15,000₹25.64845₹3,84,726.75
25,000₹25.04370₹6,26,092.50
35,000₹24.67741₹8,63,709.35
Manufacturers Standard Package