
RN73C1E9K76BTD | |
|---|---|
DigiKey Part Number | A121718TR-ND - Tape & Reel (TR) A121718CT-ND - Cut Tape (CT) A121718DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E9K76BTD |
Description | RES SMD 9.76KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.76 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E9K76BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51.25000 | ₹51.25 |
| 10 | ₹42.58600 | ₹425.86 |
| 25 | ₹39.51080 | ₹987.77 |
| 50 | ₹37.34900 | ₹1,867.45 |
| 100 | ₹35.32680 | ₹3,532.68 |
| 250 | ₹32.91328 | ₹8,228.32 |
| 500 | ₹31.27882 | ₹15,639.41 |
| 1,000 | ₹29.80741 | ₹29,807.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹25.75736 | ₹1,28,786.80 |
| 10,000 | ₹24.80919 | ₹2,48,091.90 |
| 15,000 | ₹24.30925 | ₹3,64,638.75 |
| 25,000 | ₹23.73265 | ₹5,93,316.25 |
| 35,000 | ₹23.38311 | ₹8,18,408.85 |