
RN73C1J13KBTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C1J13KBTDFTR-ND - Tape & Reel (TR) 1712-RN73C1J13KBTDFCT-ND - Cut Tape (CT) 1712-RN73C1J13KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J13KBTDF |
Description | RES SMD 13K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J13KBTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3ARB133V | Panasonic Industry | 2,399 | P13KBDCT-ND | ₹37.80000 | Upgrade |
| ERA-3ARW133V | Panasonic Industry | 8,061 | P13KBECT-ND | ₹47.26000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹83.17000 | ₹83.17 |
| 10 | ₹69.37000 | ₹693.70 |
| 25 | ₹64.34240 | ₹1,608.56 |
| 50 | ₹60.82660 | ₹3,041.33 |
| 100 | ₹57.57550 | ₹5,757.55 |
| 250 | ₹53.72328 | ₹13,430.82 |
| 500 | ₹51.12992 | ₹25,564.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹48.80685 | ₹48,806.85 |
| 2,000 | ₹46.73851 | ₹93,477.02 |
| 3,000 | ₹45.63951 | ₹1,36,918.53 |
| 5,000 | ₹44.36545 | ₹2,21,827.25 |
| 7,000 | ₹43.59017 | ₹3,05,131.19 |
| 10,000 | ₹42.82031 | ₹4,28,203.10 |