
RN73C1J158KBTD | |
|---|---|
DigiKey Part Number | A124708TR-ND - Tape & Reel (TR) A124708CT-ND - Cut Tape (CT) A124708DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J158KBTD |
Description | RES SMD 158K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 158 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J158KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.60000 | ₹41.60 |
| 10 | ₹34.78800 | ₹347.88 |
| 25 | ₹32.22120 | ₹805.53 |
| 50 | ₹30.45080 | ₹1,522.54 |
| 100 | ₹28.40610 | ₹2,840.61 |
| 250 | ₹26.81448 | ₹6,703.62 |
| 500 | ₹25.47428 | ₹12,737.14 |
| 1,000 | ₹24.26776 | ₹24,267.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹19.82919 | ₹99,145.95 |
| 25,000 | ₹19.79863 | ₹4,94,965.75 |
| 35,000 | ₹19.50197 | ₹6,82,568.95 |