
RN73C1J182KBTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C1J182KBTDFTR-ND - Tape & Reel (TR) 1712-RN73C1J182KBTDFCT-ND - Cut Tape (CT) 1712-RN73C1J182KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J182KBTDF |
Description | RES SMD 182K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 182 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J182KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹67.09000 | ₹67.09 |
| 10 | ₹55.91200 | ₹559.12 |
| 25 | ₹51.84880 | ₹1,296.22 |
| 50 | ₹49.01580 | ₹2,450.79 |
| 100 | ₹46.38800 | ₹4,638.80 |
| 250 | ₹43.25320 | ₹10,813.30 |
| 500 | ₹41.13976 | ₹20,569.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹39.24249 | ₹39,242.49 |
| 2,000 | ₹37.55023 | ₹75,100.46 |
| 3,000 | ₹36.65068 | ₹1,09,952.04 |
| 5,000 | ₹35.60637 | ₹1,78,031.85 |
| 7,000 | ₹34.97058 | ₹2,44,794.06 |
| 10,000 | ₹34.33876 | ₹3,43,387.60 |