
CPF0402B107KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0402B107KE1TR-ND - Tape & Reel (TR) 1712-CPF0402B107KE1CT-ND - Cut Tape (CT) 1712-CPF0402B107KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B107KE1 |
Description | RES 107 KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 107 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B107KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹20.96700 | ₹209.67 |
| 25 | ₹19.64360 | ₹491.09 |
| 50 | ₹18.71180 | ₹935.59 |
| 100 | ₹17.81720 | ₹1,781.72 |
| 250 | ₹16.69892 | ₹4,174.73 |
| 500 | ₹15.89940 | ₹7,949.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹15.13900 | ₹15,139.00 |
| 2,000 | ₹14.41588 | ₹28,831.76 |
| 3,000 | ₹14.00896 | ₹42,026.88 |
| 5,000 | ₹13.51272 | ₹67,563.60 |
| 7,000 | ₹13.19567 | ₹92,369.69 |
| 10,000 | ₹12.86778 | ₹1,28,677.80 |
| 25,000 | ₹12.06233 | ₹3,01,558.25 |
| 50,000 | ₹11.48704 | ₹5,74,352.00 |